ebm-papst 9920060000 LZ 60 Filter Material 119x119mm Coarse Filter 1pc

MPN
9920060000
Brand
ebm-papst
EAN-13
2050005920832
Order Code
02-6905
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.75
10+ £8.81
100+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The EBM Papst LZ 60 filter material measures 119 mm by 119 mm and is ideal for maintaining optimal performance in axial fans. This product is designed to provide high-quality air filtration, crucial for both ventilation and cooling systems. It is typically used in conjunction with EBM Papst axial fans, including 230V models, to ensure effective airflow and protect internal components.
Type Filter material
Dimensions (W x H) 119 mm x 119 mm
For Use With Fans
Height 119mm
Material Aluminium
Width 119mm

Reviews

Be the first to submit a review

Trustpilot