ebm-papst 9920036000 LZ 36 Fan Grille 150x172mm Metal for Standard Fans

MPN
9920036000
Brand
ebm-papst
EAN-13
2050005919904
Order Code
02-6902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The EBM Papst LZ 36 fan grille, measuring 150 mm by 172 mm, is a durable protective accessory designed for axial fans. It is typically used to safeguard fans from debris and provide safety in equipment that utilises EBM Papst axial fans. Suitable for use in various cooling applications, the grille maintains airflow efficiency while ensuring protection.
Type Fan grille
Dimensions (W x H) 150 mm x 172 mm
For Use With Fans
Height 172mm
Material Metal
Width 150mm

Reviews

Be the first to submit a review

Trustpilot