ebm-papst 9920035000 LZ 35 Metal Fan Grille 127x127mm for Standard Fans

MPN
9920035000
Brand
ebm-papst
EAN-13
2050005920917
Order Code
02-6901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.35
10+ £6.76
100+ £6.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The EBM Papst LZ 35 fan grille, measuring 127 mm by 127 mm, is produced by EBM Papst. This durable grille is typically used with axial fans to protect against foreign objects and ensure safety. It is suitable for industrial and commercial cooling applications.
Type Fan grille
Dimensions (W x H) 127 mm x 127 mm
For Use With Fans
Height 127mm
Material Metal
Width 127mm

Reviews

Be the first to submit a review

Trustpilot