ebm-papst 9920032004 LZ 32-4 Fan Grille Metal 80x80 mm For Standard Fans

MPN
9920032004
Brand
ebm-papst
EAN-13
2050005918556
Order Code
02-6900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

EBM Papst manufactures the LZ 32-4 fan grille, measuring 80 mm by 80 mm, designed to provide protection for axial fans. This fan grille is ideal for safeguarding EBM Papst fans used in various electronic and electrical applications. With its durable construction, it ensures the longevity and efficiency of fan systems.
Type Fan grille
Dimensions (W x H) 80 mm x 80 mm
For Use With Fans
Height 80mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot