ebm-papst 9920032001 LZ 32 P Fan Grille 80x80mm Plastic Protective Grille

MPN
9920032001
Brand
ebm-papst
EAN-13
2050005917603
Order Code
02-6899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.17
10+ £2.00
100+ £1.87
500+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

The EBM Papst LZ 32 P fan grille measures 80 mm x 80 mm and is designed for protective coverage of axial fans. Manufactured by EBM Papst, this grille ensures safety and optimal airflow for cooling systems. It is typically used in electronics cooling, HVAC systems, and various industrial applications.
Type Fan grille
Dimensions (W x H) 80 mm x 80 mm
For Use With Fans
Height 80mm
Material Plastic
Width 80mm

Reviews

Be the first to submit a review

Trustpilot