ebm-papst 9920031000 Fan Grille Metal For 50x50mm Standard Fan Sizes

MPN
9920031000
Brand
ebm-papst
EAN-13
2050005917634
Order Code
02-6898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The EBM Papst LZ31 fan grille, with dimensions of 50 mm by 50 mm, is designed to protect and enhance the performance of axial fans. Manufactured by EBM Papst, this grille is ideal for use in a variety of cooling and ventilation applications. Typically, it ensures safety and longevity in both industrial and consumer electronic environments.
Type Fan grille
Dimensions (W x H) 50 mm x 50 mm
For Use With Fans
Height 50mm
Material Metal
Width 50mm

Reviews

Be the first to submit a review

Trustpilot