ebm-papst 9920030003 LZ 30-3 Fan Grille 119x119mm Metal 1pc

MPN
9920030003
Brand
ebm-papst
EAN-13
2050005916477
Order Code
02-6897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 376 in stock

EBM Papst manufactures the LZ 30-3 fan grille, sized 119 mm x 119 mm. This durable grille is designed to protect axial fans, enhancing safety and performance. It is typically used in cooling and ventilation systems for industrial applications.
Type Fan grille
Dimensions (W x H) 119 mm x 119 mm
For Use With Fans
Height 119mm
Material Metal
Width 119mm

Reviews

Be the first to submit a review

Trustpilot