ebm-papst 9920030001 LZ 30 P Fan Grille 119x119mm Plastic Protective Grille

MPN
9920030001
Brand
ebm-papst
EAN-13
2050005917245
Order Code
02-6896
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

The EBM Papst LZ 30 P fan grille, measuring 119 mm x 119 mm, is a robust and high-quality fan accessory. Manufactured by EBM Papst, it is designed to protect axial fans typically used in ventilation and cooling systems across various industrial applications. This grille ensures safety and efficiency for EBM Papst fans, particularly those operating at 230V.
Type Fan grille
Dimensions (W x H) 119 mm x 119 mm
For Use With Fans
Height 119mm
Width 119mm

Reviews

Be the first to submit a review

Trustpilot