ebm-papst 9920030000 Fan Grille Metal 119x119mm For Standard Fans

MPN
9920030000
Brand
ebm-papst
EAN-13
2050005920900
Order Code
02-6895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £7.97 £6.77
10+ £6.22
100+ £6.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The EBM Papst LZ 30 fan grille, with dimensions of 119 mm x 119 mm, is an essential component designed to protect axial fans and ensure safety. As a robust accessory from EBM Papst, known for high-quality fan solutions, it enhances airflow efficiency while providing effective protection. Commonly used in various ventilation systems, this grille is suitable for industrial and commercial applications where reliable air movement is required.
Type Fan grille
Dimensions (W x H) 119 mm x 119 mm
For Use With Fans
Height 119mm
Material Metal
Width 119mm

Reviews

Be the first to submit a review

Trustpilot