ebm-papst 9920029001 LZ 29-1 Fan Grille 40x40 mm Metal for Standard Fans

MPN
9920029001
Brand
ebm-papst
EAN-13
2050005916156
Order Code
02-6894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The EBM Papst LZ 29-1 fan grille is a robust component with dimensions of 40 mm by 40 mm. This grille, identified by part number 9920029001, is typically used to protect and enhance the performance of axial fans, especially in electronics cooling applications. Suitable for various fan models, it ensures efficient airflow management and added safety in both commercial and industrial settings.
Type Fan grille
Dimensions (W x H) 40 mm x 40 mm
For Use With Fans
Height 40mm
Material Metal
Width 40mm

Reviews

Be the first to submit a review

Trustpilot