ebm-papst 9920028000 LZ 28 Fan Grille 60x60mm Metal for Standard Fan Sizes

MPN
9920028000
Brand
ebm-papst
EAN-13
2050005918235
Order Code
02-6893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.35
10+ £4.89
100+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 208 in stock

The EBM Papst LZ 28 fan grille measures 60 mm by 60 mm, offering protection and improved airflow efficiency for axial fans. Manufactured by EBM Papst, this grille is ideally used in cooling systems, providing safety and enhancing fan performance. Common applications include electronics cooling and ventilation in various devices.
Type Fan grille
Dimensions (W x H) 60 mm x 60 mm
For Use With Fans
Height 60mm
Material Metal
Width 60mm

Reviews

Be the first to submit a review

Trustpilot