ebm-papst 9920024000 LZ 24 Fan Grille Metal 144x161.9mm 1pc

MPN
9920024000
Brand
ebm-papst
EAN-13
2050005916149
Order Code
02-6891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.06
10+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

EBM Papst's LZ 24 fan grille, with dimensions of 144 mm x 161.9 mm, is designed to protect and enhance the performance of axial and other fans. This sturdy grille is commonly used in cooling systems for electronics, HVAC units, and industrial machinery. The product ensures reliable safety and efficiency in both 12V and 230V fan applications.
Type Fan grille
Dimensions (W x H) 144 mm x 161.9 mm
For Use With Fans
Height 161.9mm
Material Metal
Width 144mm

Reviews

Be the first to submit a review

Trustpilot