ebm-papst 9920023000 LZ 23 Fan Grille 92x92mm Metal for Standard Fans

MPN
9920023000
Brand
ebm-papst
EAN-13
2050005920894
Order Code
02-6890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.06
10+ £4.64
100+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

EBM Papst's LZ 23 fan grille measures 92 mm by 92 mm and is designed to protect fan blades while ensuring optimal airflow. Made by a leading fan and motor manufacturer, this grille is typically used in cooling systems and electronic enclosures. Its robust construction provides reliable performance in various industrial applications.
Type Fan grille
Dimensions (W x H) 92 mm x 92 mm
For Use With Fans
Height 92mm
Material Metal
Width 92mm

Reviews

Be the first to submit a review

Trustpilot