ebm-papst 9920022001 LZ 22 N Fan Grille Metal 105.5mm x 105.5mm 1pc

MPN
9920022001
Brand
ebm-papst
EAN-13
2050005920887
Order Code
02-6889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.75
10+ £5.29
100+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The EBM Papst LZ 22 N fan grille, measuring 105.5 mm by 105.5 mm, is a high-quality protective accessory designed for EBM Papst axial fans. Manufactured by EBM Papst, this product ensures safety and longevity by preventing foreign objects from entering the fan. It is commonly used in applications requiring efficient air flow and component protection, such as in electronic enclosures and cooling systems.
Type Fan grille
Dimensions (W x H) 105.5 mm x 105.5 mm
For Use With Fans
Height 105.5mm
Material Metal
Width 105.5mm

Reviews

Be the first to submit a review

Trustpilot