ebm-papst 9920022000 Fan Grille Metal 200x200mm for Standard Fans

MPN
9920022000
Brand
ebm-papst
EAN-13
4064161281063
Order Code
02-6888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.06
10+ £14.73
100+ £14.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

EBM Papst manufactures the LZ22 fan grille, measuring 200 x 200 x 5.1 mm, designed to protect axial fans, typically the 230V models. Made to fit with precision, this fan grille is ideal for enhancing both the safety and efficiency of air-cooling systems. It's commonly used in industrial and commercial settings where reliable ventilation is required.
Type Fan grille
Dimensions (L x W x H) 200 x 200 x 5.1 mm
For Use With Fans
Height 5.1mm
Length 200mm
Material Metal
Width 200mm

Reviews

Be the first to submit a review

Trustpilot