ebm-papst 9920020000 LZ 20 Fan Grille 153.5mm Metal for Standard Sizes

MPN
9920020000
Brand
ebm-papst
EAN-13
2050005917597
Order Code
02-6887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The EBM Papst LZ 20 fan grille measures 153.5 mm by 153.5 mm, providing essential protection for axial fans. Manufactured by EBM Papst, it is suitable for use in both 12V and 230V fan systems. This grille is typically used in cooling and ventilation applications to enhance safety and efficiency.
Type Fan grille
Dimensions (W x H) 153.5 mm x 153.5 mm
For Use With Fans
Height 153.5mm
Material Metal
Width 153.5mm

Reviews

Be the first to submit a review

Trustpilot