ebm-papst 9694390184 4400 Fn Axial Fan 24V DC 225m³/h 119x119x25.4mm

MPN
9694390184
Brand
ebm-papst
EAN-13
2050005917078
Order Code
02-6886
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £56.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The EBM Papst 4414 FNH axial fan operates at 24 V DC with an airflow rate of 225 m³/h, and its compact dimensions of 119 x 119 x 25.4 mm make it suitable for tight spaces. This fan is ideal for industrial cooling and component cooling applications. EBM Papst is known for its reliable and efficient fan designs, making this model a dependable choice for maintaining optimum temperatures in various systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 25.4 mm
Air Flow 225m³/h
Bearing Type Ball Bearing
Noise 55dB
Power Rating 500mA
RPM 5400 U/min
Colour Black
Height 25.4mm
Length 119mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 4414 FNH
Width 119mm

Reviews

Be the first to submit a review

Trustpilot