ebm-papst 9694300262 4114 NH5 24V DC Axial Fan 390 m³/h 119x119x38 mm

MPN
9694300262
Brand
ebm-papst
EAN-13
2050005917399
Order Code
02-6884
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £69.01
10+ £65.83
100+ £65.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The EBM Papst 4114 NH5 axial fan features a 24 V DC motor with an airflow capacity of 390 m³/h and dimensions of 119 x 119 x 38 mm. It is suitable for industrial cooling and component cooling applications. The fan is commonly utilised in electronic and mechanical systems to ensure efficient heat dissipation.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 390m³/h
Bearing Type Ball Bearing
Noise 70dB
Power Rating 1900mA
RPM 7500 U/min
Colour Black
Height 38mm
Length 119mm
Maximum Temperature 65°C
Min. temperature -20°C
Misc Attribute 4114 NH5
Width 119mm

Reviews

Be the first to submit a review

Trustpilot