ebm-papst 9694300234 4100 N Axial Fan 24V DC 310m³/h 119x119x38mm

MPN
9694300234
Brand
ebm-papst
EAN-13
2050005918013
Order Code
02-6881
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £67.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The EBM Papst 4114 NH3 axial fan is designed for industrial cooling, operating at 24 V DC and delivering an airflow of 310 m³/h. It measures 119 x 119 x 38 mm, making it compact yet effective for component cooling applications. Typical uses include cooling electronics and machinery parts in industrial settings.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 310m³/h
Bearing Type Ball Bearing
Noise 64dB
Power Rating 800mA
RPM 6000 U/min
Colour Black
Height 38mm
Length 119mm
Maximum Temperature 65°C
Min. temperature -20°C
Misc Attribute 4114 NH3
Width 119mm

Reviews

Be the first to submit a review

Trustpilot