ebm-papst 9694300224 4100 N Axial Fan 24V DC 119x119x38mm 260 m³/h

MPN
9694300224
Brand
ebm-papst
EAN-13
2050005917009
Order Code
02-6879
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £70.45
10+ £67.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The EBM Papst 4114 NHH is an axial fan with a power rating of 24 V DC and a capacity of 260 m³/h. Its compact dimensions are 119 x 119 x 38 mm, making it suitable for component cooling. This fan is typically used in industrial applications where reliable cooling is essential.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 260m³/h
Bearing Type Ball Bearing
Noise 60dB
Power Rating 520mA
RPM 5000 U/min
Colour Black
Height 38mm
Length 119mm
Maximum Temperature 65°C
Min. temperature -20°C
Misc Attribute 4114 NHH
Width 119mm

Reviews

Be the first to submit a review

Trustpilot