ebm-papst 9693530183 4400 Series Axial Fan 24V DC 280 m³/h 119x119x38 mm

MPN
9693530183
Brand
ebm-papst
EAN-13
2050005917320
Order Code
02-6877
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The EBM Papst 4414/2 HHP is a high-performance axial fan, operating at 24 V DC and providing airflow of 280 m³/h. Measuring 119 x 119 x 38 mm, it is ideal for industrial cooling applications such as component cooling in machinery and electronic equipment. This reliable fan ensures efficient heat dissipation, maintaining optimal performance levels for sensitive equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 280m³/h
Bearing Type Ball Bearing
Noise 55dB
Power Rating 500mA
RPM 5000 U/min
Colour Black
Height 38mm
Length 119mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 4414/2 HHP
Width 119mm

Reviews

Be the first to submit a review

Trustpilot