ebm-papst 9693520190 3200 J Axial Fan 12V DC 238m³/h 38x92x92mm

MPN
9693520190
Brand
ebm-papst
EAN-13
4064161280967
Order Code
02-6874
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £53.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The EBM Papst 3212 JH3 axial fan operates at 12 V DC and offers an airflow of 238 m³/h. With dimensions of 38 x 92 x 92 mm, it is well-suited for component cooling in industrial applications. This robust fan is ideal for maintaining optimal temperatures in electronic equipment and machinery.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 38 x 92 x 92 mm
Air Flow 238m³/h
Noise 69dB
Power Rating 2600mA
RPM 11000 U/min
Colour Black
Height 92mm
Length 38mm
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3212 JH3
Weight 0.280kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot