ebm-papst 9692910194 8200 J Axial Fan 24V DC 190 m³/h 80x80x38mm

MPN
9692910194
Brand
ebm-papst
EAN-13
4064161280790
Order Code
02-6866
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £46.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The EBM Papst 8214 JH3 is an axial fan that operates at 24 V DC, with a flow capacity of 190 m³/h and dimensions of 80 x 80 x 38 mm. This fan is ideal for component cooling in industrial applications, providing efficient airflow in compact spaces. EBM Papst designs these fans for reliability and longevity in various cooling environments.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 190m³/h
Bearing Type Ball Bearing
Noise 65dB
Power Rating 1100mA
RPM 12000 U/min
Colour Black
Height 38mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8214 JH3
Width 80mm

Reviews

Be the first to submit a review

Trustpilot