ebm-papst 9692910188 8200 J Axial Fan 24V DC 220 m³/h 80x80x38 mm

MPN
9692910188
Brand
ebm-papst
EAN-13
2050005919522
Order Code
02-6864
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £55.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The ebm-papst 8214J/2H4P is a high-performance axial fan providing 220 m³/h airflow at 24 V DC, measuring 80 x 80 x 38 mm. Ideal for industrial cooling applications, its compact design ensures efficient component cooling. Manufactured by ebm-papst, this fan is valued for its reliability and durability in various electronic and mechanical systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 220m³/h
Bearing Type Ball Bearing
Noise 71dB
Power Rating 1550mA
RPM 14000 U/min
Colour Black
Height 38mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8214J/2H4P
Width 80mm

Reviews

Be the first to submit a review

Trustpilot