ebm-papst 9594310200 RG 90 N Radial Blower 24V 55m³/h Electrical Use

MPN
9594310200
Brand
ebm-papst
EAN-13
2050005919928
Order Code
02-6857
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £68.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The EBM Papst 9594310200 radial extractor is a 24 V fan with a capacity of 55 m³/h, designed for efficient air movement. This product is ideal for cooling electronic devices or ventilating small enclosures. EBM Papst is known for its high-quality, reliable fans suitable for various industrial applications.
Type Radial extractor
Voltage 24V
Dimensions (L x W x H) 135 x 135 x 38 mm
Air Flow 55m³/h
Power Rating 6.2W
RPM 2200 U/min
Colour Black
Height 38mm
Length 135mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -30°C
Width 135mm

Reviews

Be the first to submit a review

Trustpilot