ebm-papst 9544014001 AC Radial Blower 230V 54m³/h Universal Use

MPN
9544014001
Brand
ebm-papst
EAN-13
2050005917641
Order Code
02-6851
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £61.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The ebm-papst 9544014001 is a radial extractor designed for efficient ventilation with a supply voltage of 230V and an air flow capacity of 54 m³/h. Key features include its robust axial fan design and reliable performance, making it suitable for various cooling and ventilation applications. This fan is ideal for use in inline or in-line systems where consistent airflow is essential.
Type Radial extractor
Voltage 230V
Dimensions (W x H x D) 135 x 135 x 38 mm
Air Flow 54m³/h
Power Rating 22W
RPM 2200 U/min
Depth 38mm
Height 135mm
Material Plastic
Maximum Temperature 60°C
Min. temperature -30°C
Width 135mm

Reviews

Be the first to submit a review

Trustpilot