ebm-papst 9392715008 Cross Flow Fan 24V Motor Left-Hand Side

Order Code:

02-6850

Brand: ebm-papst MPN: 9392715008 EAN-13: 2050005919607
Qty Unit Price (Ex VAT)
1+ £108.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The EBM Papst 9392715008 is a cross flow fan with a motor on the left-hand side, designed to operate at 24 V. This fan is ideal for applications requiring efficient air movement and cooling within electronic enclosures or HVAC systems. EBM Papst's robust construction and reliable performance make it suitable for maintaining optimal temperatures in various environments.
Type Cross flow fan
Voltage 24V
Dimensions (L x W x H) 415.5 x 47.5 x 50 mm
Air Flow 155m³/h
Noise 48dB
Power Rating 400mA
RPM 3800 U/min
Height 50mm
Length 415.5mm
Misc Attribute 1 Motor on the left-hand side
Misc Attribute 2 QG 030-353/14
Width 47.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot