EBM Papst 9295414101 Axial fan 24V DC 390m³/h 172x51mm Thermal Management

MPN
9295414101
Brand
ebm-papst
EAN-13
2050005910451
Order Code
16-2443
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
32+ £153.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 32
Available to back orderPlease contact us for lead time

EBM Papst 9295414101 is an axial fan designed for thermal management applications, operating on a 24V DC power supply. This fan delivers an air flow of 390 cubic metres per hour and has dimensions of 172 mm in diameter and 51 mm in height, making it suitable for integration in systems where space and efficiency are critical. The robust design ensures consistent performance in cooling and ventilation, which is essential for maintaining optimal temperatures in electronic equipment, telecommunications hardware, and industrial enclosures. With its precision engineering, the EBM Papst 6224 N model provides reliable thermal management, contributing to prolonged equipment lifespan and reduced risk of overheating. These characteristics make it an ideal choice for engineers seeking dependable airflow solutions for sensitive and high-performance environments.
Type Axial fan
Voltage 24V DC
Dimensions 172mm
Air Flow 390m³
Bearing Type Ball Bearing
Power Rating 17W
RPM 3400
Air flow rate 390
Colour Black
Height 51mm
Max. Current Consumption 710mA
Max. temperature 72°C
Maximum Temperature 72°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Noise emission (max.) 55dB

Reviews

Be the first to submit a review

Trustpilot