ebm-papst 9295410121 7114 N Axial Fan 24V DC 308m³/h 150x38mm

MPN
9295410121
Brand
ebm-papst
EAN-13
4064161280868
Order Code
02-6843
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £113.84 £104.24
10+ £100.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The EBM Papst 7114 N axial fan features a 24 V DC operation with an air flow capacity of 308 m³/h, and dimensions of 150 mm in diameter by 38 mm in height. It is ideal for component cooling in industrial applications due to its efficient cooling capabilities. This fan is commonly used in various industrial and electronic settings for reliable and effective cooling solutions.
Type Axial fan
Voltage 24V DC
Dimensions (Ø x H) 150 mm x 38 mm
Air Flow 308m³/h
Bearing Type Ball Bearing
Noise 53dB
Power Rating 500mA
RPM 2850 U/min
(Ø) 150mm
Colour Black
Height 38mm
Material Metal
Maximum Temperature 72°C
Min. temperature -25°C
Misc Attribute 7114 N

Reviews

Be the first to submit a review

Trustpilot