EBM Papst 9294310609 Axial fan 48 V DC 252 m³/h 127x127x38 mm Black

MPN
9294310609
Brand
ebm-papst
EAN-13
2050012115559
Order Code
16-2442
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

EBM Papst 9294310609 axial fan is a robust product designed for efficient thermal management within various engineering applications. Operating at 48 V DC, this fan delivers an airflow of 252 cubic metres per hour, making it suitable for cooling sensitive electronic components under high-load conditions. The fan's dimensions, measuring 127 x 127 x 38 mm, along with its black finish, ensure it can be effectively integrated into existing equipment systems, particularly in industrial or telecommunications settings where reliability and space optimisation are critical. This fan, also known under the alternate description EBM Papst 5218NH, is recognised for its durability and consistent performance, aligning with stringent engineering standards.
Type Axial fan
Voltage 48V DC
Dimensions (L x W x H) 127 x 127 x 38 mm
Bearing Type Ball Bearing
Power Rating 9.6W
RPM 3650U/min
Air flow rate 252m³/h
Colour Black
Height 38mm
Length 127mm
Lifespan 45000h
Max. operating voltage 56V DC
Max. temperature 55°C
Maximum Temperature 55°C
Min. operating voltage 36V DC
Min. temperature -20°C
Minimum Operating Temperature -20°C
Noise emission (max.) 50dBa
Width 127mm

Reviews

Be the first to submit a review

Trustpilot