ebm-papst 9294310602 5214 NN Axial Fan 24V DC 216m³/h 127x127x38mm

Order Code:

02-6841

Brand: ebm-papst MPN: 9294310602 EAN-13: 2050005919881
Qty Unit Price (Inc VAT)
1+ £64.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

EBM Papst manufactures the 5214 NN axial fan, designed for 24 V DC operation with an airflow of 216 m³/h. This fan measures 127 x 127 x 38 mm and is suitable for component and industrial cooling applications. It is a reliable choice for maintaining optimal temperatures in electronic and mechanical systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 127 x 127 x 38 mm
Air Flow 216m³/h
Bearing Type Ball Bearing
Noise 46dB
Power Rating 245mA
RPM 3150 U/min
Colour Black
Height 38mm
Length 127mm
Material Plastic
Max. temperature 75°C
Min. temperature -20°C
Misc Attribute 5214 NN
Width 127mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot