ebm-papst 9294310177 4100 N Axial Fan 24V DC 168m³/h 119x119x38mm

MPN
9294310177
Brand
ebm-papst
EAN-13
2050005918020
Order Code
02-6840
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £78.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

EBM Papst manufactures the 4114 NXU axial fan, which operates at 24 V DC and offers a maximum airflow of 168 m³/h. The fan measures 119 x 119 x 38 mm, making it suitable for component cooling in industrial applications. It is often used in electronics enclosures and equipment that require effective air circulation.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 168m³/h
Bearing Type Ball Bearing
Noise 49dB
Power Rating 208mA
RPM 3200 U/min
Colour Black
Height 38mm
Length 119mm
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4114 NXU
Width 119mm

Reviews

Be the first to submit a review

Trustpilot