ebm-papst 9294310104 4100 N Axial Fan 24V DC 160m³/h 119x119x38mm

MPN
9294310104
Brand
ebm-papst
EAN-13
2050005917016
Order Code
02-6838
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £55.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The EBM Papst 4184 NGX axial fan is a 24 V DC cooling solution with a capacity of 160 m³/h and dimensions of 119 x 119 x 38 mm. This industrial fan is designed for efficient air movement, making it ideal for component cooling in various equipment. Common applications include electronic enclosures, server rooms, and industrial machinery.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 160m³/h
Bearing Type Plain bearing
Noise 44dBA
Power Rating 138mA
RPM 2800 U/min
Colour Black
Height 38mm
Length 119mm
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4184 NGX
Width 119mm

Reviews

Be the first to submit a review

Trustpilot