ebm-papst 9294310103 4100 N Axial Fan 24V DC 168m³/h 119x119x38mm

MPN
9294310103
Brand
ebm-papst
EAN-13
2050005917023
Order Code
02-6837
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £57.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The EBM Papst 4184 NX axial fan is a 24 V DC cooling solution with an airflow rate of 168 m³/h and dimensions of 119 x 119 x 38 mm. Manufactured by EBM Papst, this fan is ideal for industrial cooling applications and component cooling. Its robust design ensures reliable performance in demanding environments.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 168m³/h
Bearing Type Ball Bearing
Power Rating 205mA
RPM 3200 U/min
Colour Black
Height 38mm
Length 119mm
Maximum Temperature 75°C
Min. temperature -30°C
Misc Attribute 4184 NX
Width 119mm

Reviews

Be the first to submit a review

Trustpilot