ebm-papst 9293510709 4312NN-709 Axial Fan 12V DC 187m³/h 119x119x32mm

MPN
9293510709
Brand
ebm-papst
EAN-13
2050005919669
Order Code
02-6835
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The EBM Papst 4312NN-709 axial fan is a high-performance cooling component measuring 119 x 119 x 32 mm and operates on 12 V DC, delivering airflow of 187 m³/h. Designed for industrial applications, this fan efficiently cools components, ensuring optimal performance and longevity. Suitable for use in various cooling systems, it is an essential part of industrial fan assemblies.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 119 x 119 x 32 mm
Air Flow 187m³/h
Bearing Type Ball Bearing
Noise 43dB
Power Rating 360mA
RPM 2700 U/min
Colour Black
Height 32mm
Length 119mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4312NN-709
Width 119mm

Reviews

Be the first to submit a review

Trustpilot