ebm-papst 9293510701 4300 N Axial Fan 24V DC 187m³/h 119x119x32mm

MPN
9293510701
Brand
ebm-papst
EAN-13
2050005919980
Order Code
02-6832
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The EBM Papst 4314 NN Axial fan is a 24 V DC industrial fan that delivers an airflow of 187 m³/h. Measuring 119 x 119 x 32 mm, it is ideal for component cooling and industrial applications. This fan is perfect for maintaining optimal temperatures in electronic and industrial equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 32 mm
Air Flow 187m³/h
Bearing Type Ball Bearing
Noise 43dB
Power Rating 170mA
RPM 2700 U/min
Colour Black
Height 32mm
Length 119mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4314 NN
Width 119mm

Reviews

Be the first to submit a review

Trustpilot