ebm-papst 9293510303 3200 J Axial Fan 24V DC 130 m³/h 92x92x38 mm

MPN
9293510303
Brand
ebm-papst
EAN-13
2050005920610
Order Code
02-6818
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

EBM Papst manufactures the 3214 JN axial fan, which features dimensions of 92 x 92 x 38 mm and operates at 24 V DC with a flow rate of 130 m³/h. This compact fan is typically used for component cooling in industrial and electronic applications. Known for its reliability, the fan is often chosen for its efficient cooling performance and durable design.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 38 mm
Air Flow 130m³/h
Bearing Type Ball Bearing
Noise 51dB
Power Rating 270mA
RPM 6000 U/min
Colour Black
Height 38mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3214 JN
Width 92mm

Reviews

Be the first to submit a review

Trustpilot