ebm-papst 9293510105 3300 N Axial Fan 24V DC 80 m³/h 92x92x32 mm

MPN
9293510105
Brand
ebm-papst
EAN-13
2050005916934
Order Code
02-6815
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The EBM Papst 3314 NN axial fan is a robust cooling component designed to operate at 24 V DC, delivering an airflow of 80 m³/h. Sized at 92 x 92 x 32 mm, it is ideal for cooling applications in electronic equipment and industrial systems. This fan is renowned for its reliability and efficiency in maintaining optimal temperatures in various settings.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 32 mm
Air Flow 80m³/h
Bearing Type Ball Bearing
Noise 33dB
Power Rating 75mA
RPM 2650 U/min
Colour Black
Height 32mm
Length 92mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 3314 NN
Width 92mm

Reviews

Be the first to submit a review

Trustpilot