ebm-papst 9293505409 4400F Axial Fan 12V DC 137 m³/h 119x119x25.4mm

MPN
9293505409
Brand
ebm-papst
EAN-13
2050005919867
Order Code
02-6809
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £36.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The EBM Papst 4412FM is a high-performance axial fan designed for efficient industrial cooling with a capacity of 137 m³/h. Measuring 119 x 119 x 25.4 mm, this 12 V DC fan is ideal for component cooling in electronic systems. Typical applications include ventilation in power supplies and cooling for heatsinks.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 119 x 119 x 25.4 mm
Air Flow 137m³/h
Bearing Type Ball Bearing
Noise 38dB
Power Rating 250mA
RPM 2400 U/min
Colour Black
Height 25.4mm
Length 119mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4412FM
Width 119mm

Reviews

Be the first to submit a review

Trustpilot