ebm-papst 9293505407 4400 F Axial Fan 24V DC 137m³/h 119x119x25.4mm

MPN
9293505407
Brand
ebm-papst
EAN-13
2050005917061
Order Code
02-6808
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

EBM Papst manufactures the 4414FM axial fan, a 24 V DC cooling fan with a flow rate of 137 m³/h and dimensions of 119 x 119 x 25.4 mm. This fan is designed for efficient airflow and is commonly used in industrial and electronics cooling applications. Its compact design makes it ideal for use in restrictive spaces where effective component cooling is essential.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 25.4 mm
Air Flow 137m³/h
Bearing Type Ball Bearing
Noise 38dB
Power Rating 130mA
RPM 2400 U/min
Colour Black
Height 25.4mm
Length 119mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4414FM
Width 119mm

Reviews

Be the first to submit a review

Trustpilot