ebm-papst 9292910003 8214 JN Axial Fan 24V DC 132m³/h 80x80x38mm

MPN
9292910003
Brand
ebm-papst
EAN-13
2050005910499
Order Code
02-6803
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The EBM Papst 8214 JN is an axial fan operating on 24 V DC, delivering an air flow of 132 m³/h, with dimensions of 80 x 80 x 38 mm. It is ideal for industrial cooling applications, providing efficient ventilation for electronic components. The compact size makes it suitable for confined spaces, ensuring effective cooling in various equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 132m³/h
Bearing Type Ball Bearing
Noise 55dB
Power Rating 450mA
RPM 8400 U/min
Colour Black
Height 38mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8214 JN
Width 80mm

Reviews

Be the first to submit a review

Trustpilot