ebm-papst 9292512003 612 JH Axial Fan 12V DC 70m³/h 60x60x32mm Plastic

MPN
9292512003
Brand
ebm-papst
EAN-13
4016138506006
Order Code
02-6800
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The EBM Papst 612 JH axial fan operates at 12 V DC, delivering a flow rate of 70 m³/h with dimensions of 60 x 60 x 32 mm. This compact industrial cooling component is ideal for cooling electronic equipment and maintaining optimal temperatures in restricted spaces. Its robust design makes it suitable for various fan and component cooling applications.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60 x 60 x 32 mm
Air Flow 70m³/h
Bearing Type Ball Bearing
Noise 53dBA
Power Rating 1100mA
RPM 11700 U/min
Colour Black
Height 32mm
Length 60mm
Material Plastic
Misc Attribute 612 JH
Nominal voltage (details) 7 - 13.6V
Output (max.) (details) 70m³/h
Weight 100g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot