ebm-papst 9292507012 8452/2 HHP Axial Fan 12V 82 m³/h 80x80x25mm

MPN
9292507012
Brand
ebm-papst
EAN-13
2050005916248
Order Code
02-6798
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £38.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The EBM Papst 8452/2 HHP axial fan is a 12 V DC cooling component with a compact design measuring 25 x 80 x 80 mm and an airflow capacity of 82 m³/h. This fan is ideal for industrial cooling applications, providing efficient component cooling in various electronic systems. Its robust performance and reliability make it a suitable choice for environments demanding consistent airflow management.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25 x 80 x 80 mm
Air Flow 82m³/h
Bearing Type Ball Bearing
Noise 42dB
Power Rating 300mA
RPM 4400 U/min
Colour Black
Height 80mm
Length 25mm
Material Plastic
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute 8452/2 HHP
Width 80mm

Reviews

Be the first to submit a review

Trustpilot