ebm-papst 9292506514 Axial Fan 24V DC 78m³/h 80x80x25.4mm 1pc

MPN
9292506514
Brand
ebm-papst
EAN-13
4064161280899
Order Code
02-6797
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £30.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The EBM Papst 8414N/2HP axial fan operates at 24 V DC and has a capacity of 78 m³/h, featuring dimensions of 80 x 80 x 25.4 mm. It is ideal for industrial cooling applications, ensuring efficient component cooling within electronic enclosures. This fan is renowned for its reliability and longevity, making it suitable for both commercial and industrial environments.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 25.4 mm
Air Flow 78m³/h
Bearing Type Ball Bearing
Noise 37dB
Power Rating 109mA
RPM 3600 U/min
Height 25.4mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8414N/2HP
Width 80mm

Reviews

Be the first to submit a review

Trustpilot