ebm-papst 9292506453 3400 N Axial Fan 12V DC 33m³/h 92x92x25.4mm

MPN
9292506453
Brand
ebm-papst
EAN-13
2050005910321
Order Code
02-6795
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The EBM Papst 3412 N/2 GLLE-453 is an axial fan operating at 12 V DC, delivering an airflow of 33 m³/h. Measuring 25.4 x 92 x 92 mm, it is ideal for component cooling applications in electronic and industrial equipment. Renowned for reliability, this fan is frequently used to maintain optimal temperatures in sensitive systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25.4 x 92 x 92 mm
Air Flow 33m³/h
Bearing Type Ball Bearing
Noise 12dB
Power Rating 37mA
RPM 1150 U/min
Colour Black
Height 92mm
Length 25.4mm
Material Plastic
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute 3412 N/2 GLLE-453
Weight 0.106kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot