ebm-papst 9292506416 3400 N Axial Fan 24V DC 82m³/h 92x92x25.4mm

MPN
9292506416
Brand
ebm-papst
EAN-13
2050005916262
Order Code
02-6794
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £32.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 14/11/2026

EBM Papst's 3414N/2 axial fan is a 92 x 92 x 25.4 mm industrial component designed for cooling applications, operating at 24 V DC with an airflow capacity of 82 m³/h. This reliable EBM Papst fan is suitable for various cooling tasks, ensuring efficient thermal management in electronic devices. Ideal for component cooling, it is widely used in industrial and electronic equipment to maintain optimal operating temperatures.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 25.4 mm
Air Flow 82m³/h
Bearing Type Ball Bearing
Noise 33dB
Power Rating 96mA
RPM 2700 U/min
Colour Black
Height 25.4mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3414N/2
Width 92mm

Reviews

Be the first to submit a review

Trustpilot