ebm-papst 9292506409 3412 NLE Axial Fan 12V 61m³/h 92x92x25mm Ball Bearings

Image Representative of Range

ebm-papst 9292506409 3412 NLE Axial Fan 12V 61m³/h 92x92x25mm Ball Bearings

MPN
9292506409
Brand
ebm-papst
EAN-13
4016138653588
Order Code
02-6793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The EBM Papst 3412 NLE is a direct current axial fan measuring 92 x 92 x 25 mm, capable of a 61 cubic metres per hour airflow. Designed for industrial cooling applications, it operates at a 12-volt DC input. This reliable fan is ideal for component cooling in various electronic and mechanical systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 61m³/h
Bearing Type Ball Bearing
Noise 23dBA
Power Rating 100mA
RPM 1950 U/min
Colour Black
Height 25mm
Length 92mm
Material Plastic
Misc Attribute 3412 NLE
Nominal voltage (details) 8 - 15V
Output (max.) (details) 61m³/h
Weight 100g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot