ebm-papst 9292506333 3400 N Axial Fan 12V DC 70m³/h 92x92x25.4mm Universal Use

MPN
9292506333
Brand
ebm-papst
EAN-13
2050005916958
Order Code
02-6791
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £34.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

EBM Papst manufactures the 3412 NGMV axial fan, a compact and efficient cooling solution operating at 12 V DC with an airflow of 70 m³/h. The fan's dimensions are 25.4 x 92 x 92 mm, making it suitable for space-constrained environments. Typical applications include industrial cooling and component cooling within electronic devices.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25.4 x 92 x 92 mm
Air Flow 70m³/h
Bearing Type Plain bearing
Noise 26dB
Power Rating 167mA
RPM 2300 U/min
Colour Black
Height 92mm
Length 25.4mm
Maximum Temperature 65°C
Min. temperature -20°C
Misc Attribute 3412 NGMV
Weight 0.106kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot