ebm-papst 9292506324 3400 N Axial Fan 12V DC 82m³/h 92x92x25.4mm

MPN
9292506324
Brand
ebm-papst
EAN-13
2050005916941
Order Code
02-6789
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £28.03
10+ £26.52
100+ £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The EBM Papst 3412 N axial fan is a 12 V DC cooling solution measuring 92 x 92 x 25.4 mm, capable of moving 82 m³/h of air. It is commonly used in various industrial and electronic applications for effective component cooling. This fan is renowned for its reliability and efficiency in cooling systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 92 x 92 x 25.4 mm
Air Flow 82m³/h
Bearing Type Ball Bearing
Noise 33dB
Power Rating 185mA
RPM 2700 U/min
Colour Black
Height 25.4mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3412 N
Width 92mm

Reviews

Be the first to submit a review

Trustpilot