ebm-papst 9292506320 3414NHH Axial Fan 92x92mm DC Universal Electrical Use

MPN
9292506320
Brand
ebm-papst
EAN-13
2050005919751
Order Code
02-6787
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £28.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The EBM Papst 3414NHH axial fan, measuring 92 mm x 92 mm, is a robust cooling solution. Its key features include reliable performance in industrial applications and efficient air circulation. Typical uses involve component cooling in electronic systems and industrial equipment.
Type Axial fan
Dimensions (L x W) 92 mm x 92 mm
Bearing Type Ball Bearing
Colour Black
Length 92mm
Misc Attribute 3414NHH
Width 92mm

Reviews

Be the first to submit a review

Trustpilot